Low

PANASONIC INDUSTRIAL DEVICES  PM-T44  MICRO PHOTOELECTRIC SENSOR

PANASONIC INDUSTRIAL DEVICES PM-T44
Technical Data Sheet (548.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Sensor Output:
NPN
Sensing Range Max:
5mm
Supply Voltage DC Min:
5V
Supply Voltage DC Max:
24V
Output Current:
50mA
Product Range:
PM Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90318034
Weight (kg):
.013608

Alternatives

PHOTO SENSOR, 6MM, NPN OPEN COLLECTOR

PANASONIC ELECTRIC WORKS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ RM56.18 (RM59.5508) 50+ RM50.98 (RM54.0388) 100+ RM46.70 (RM49.502) 250+ RM43.40 (RM46.004) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.