Low

PANDUIT  PN14-14R-C  TERMINAL, RING TONGUE 0.25IN, CRIMP BLUE

PANDUIT PN14-14R-C
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Pan-Term Series
Wire Size AWG Max:
14AWG
Conductor Area CSA:
2.5mm²
Stud Size - Metric:
M6
Stud Size - Imperial:
1/4"
Insulator Material:
Nylon (Polyamide)
Insulator Colour:
Blue
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.142882

Alternatives

TERMINAL, RING TONGUE, 1/4IN, CRIMP BLUE

THOMAS & BETTS

9 in stock

Price for: Pack of 100

1+ RM411.44 (RM436.1264) 5+ RM388.08 (RM411.3648) 10+ RM362.91 (RM384.6846) 25+ RM342.84 (RM363.4104) more…

Buy

Ring Tongue Terminal, PLASTI-GRIP Series, 14 AWG, 2.5 mm², M6, 1/4 ", Vinyl

AMP FROM TE CONNECTIVITY

5,587 in stock

Price for: Each

100+ RM0.95 (RM1.007) 500+ RM0.87 (RM0.9222) 2500+ RM0.83 (RM0.8798)

Buy

Ring Tongue Terminal, PLASTI-GRIP Series, 14 AWG, 2 mm², M6, 1/4 ", Vinyl

AMP FROM TE CONNECTIVITY

15,147 in stock

Price for: Each

1+ RM1.43 (RM1.5158) 10+ RM0.70 (RM0.742) 100+ RM0.67 (RM0.7102) 500+ RM0.64 (RM0.6784) more…

Buy

TERMINAL, RING TONGUE, 1/4IN, CRIMP, RED

MULTICOMP

84 in stock

Price for: Each

1+ RM1.06 (RM1.1236) 100+ RM0.99 (RM1.0494) 250+ RM0.83 (RM0.8798) 500+ RM0.75 (RM0.795) more…

Buy

TERMINAL, RING TONGUE, 1/4IN, CRIMP BLUE

MULTICOMP

244 in stock

Price for: Each

1+ RM0.71 (RM0.7526) 100+ RM0.67 (RM0.7102) 250+ RM0.56 (RM0.5936) 500+ RM0.51 (RM0.5406) more…

Buy

Ring Tongue Terminal, RNYD Series, 14 AWG, 1.5 mm², M6, 1/4 ", Nylon (Polyamide)

MULTICOMP

59 in stock

Price for: Pack of 100

1+ RM65.57 (RM69.5042) 5+ RM58.79 (RM62.3174) 10+ RM50.30 (RM53.318) 50+ RM38.31 (RM40.6086) more…

Buy

Fork / Spade Tongue Terminal, SNYD Series, 22 AWG, 16 AWG, 1.5 mm², M6, 1/4 "

MULTICOMP

188 in stock

Price for: Pack of 100

1+ RM99.36 (RM105.3216) 5+ RM87.43 (RM92.6758) 10+ RM71.70 (RM76.002) 50+ RM60.94 (RM64.5964) more…

Buy

Fork / Spade Tongue Terminal, SNYD Series, 16 AWG, 14 AWG, 2.5 mm², M6, 1/4 "

MULTICOMP

195 in stock

Price for: Pack of 100

1+ RM111.21 (RM117.8826) 5+ RM98.99 (RM104.9294) 10+ RM83.14 (RM88.1284) 50+ RM62.37 (RM66.1122) more…

Buy

Ring Tongue Terminal, PLASTI-GRIP Series, 16 AWG, 1.65 mm², M6, 1/4 ", Vinyl

AMP FROM TE CONNECTIVITY

3,088 in stock

Price for: Each

1+ RM2.19 (RM2.3214) 10+ RM2.10 (RM2.226) 100+ RM1.47 (RM1.5582) 1000+ RM0.95 (RM1.007) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.