Low

POMONA  4289  RF / Coaxial Adaptor, Inter Series Coaxial, Straight Adapter, SMA, Jack, BNC, Plug

POMONA 4289
Technical Data Sheet (17.01KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 4289 is a straight SMA to BNC Coaxial Adapter with female to male connection. It features 12.4GHz maximum frequency, gold-plated beryllium copper body and Teflon per L-P-403 dielectric.
  • 50R Nominal impedance

Product Information

Connector Type:
Inter Series Coaxial
Adapter Body Style:
Straight Adapter
Convert From Coax Type:
SMA
Convert From Gender:
Jack
Convert To Coax Type:
BNC
Convert To Gender:
Plug
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.014

Alternatives

RF/COAXIAL ADAPTER, SMA JACK-BNC PLUG

MULTICOMP

17 in stock

Price for: Each

1+ RM76.28 (RM80.8568) 25+ RM72.27 (RM76.6062) 50+ RM65.38 (RM69.3028) 100+ RM59.69 (RM63.2714) more…

Buy

RF / Coaxial Adaptor, Inter Series Coaxial, Straight Adapter, SMA, Jack, BNC, Plug

MULTICOMP

19 in stock

Price for: Each

1+ RM79.71 (RM84.4926) 50+ RM65.61 (RM69.5466) 100+ RM60.22 (RM63.8332) 250+ RM55.44 (RM58.7664) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.