Low

PRO POWER  1179201  Wire, Switchgear, BS6231, Black, 10 mm², 80 x 0.4mm, 82 ft, 25 m

PRO POWER 1179201
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
1179201
Order Code:
1179201
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PVC
Jacket Colour:
Black
Wire Gauge:
-
Conductor Area CSA:
10mm²
Reel Length (Imperial):
82ft
Reel Length (Metric):
25m
No. of Max Strands x Strand Size:
80 x 0.4mm
Voltage Rating:
600V
Conductor Material:
Copper
External Diameter:
7.2mm
Approval Specification:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
3.02

Associated Products

Similar Products