Low

PRO POWER  8416-0888  HEAT SHRINK TUBING, 3.175MM ID, PTFE, PACK OF 25 4FT PIECES

PRO POWER 8416-0888
Technical Data Sheet (573.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

I.D. Supplied - Metric:
3.175mm
I.D. Supplied - Imperial:
0.125"
Shrink Ratio:
4:1
Shrink Tubing / Boot Colour:
Natural
Length - Imperial:
4ft
Length - Metric:
1.2m
I.D. Recovered Max - Metric:
0.94mm
I.D. Recovered Max - Imperial:
0.037"
Shrink Tubing / Boot Material:
PTFE (Polytetrafluoroethylene)
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.63503

Alternatives

HEAT SHRINK TUBING, 3.175MM ID, PTFE, PACK OF 25 6IN PIECES

PRO POWER

6 in stock

Price for: Pack of 25

1+ RM288.18 (RM305.4708) 5+ RM283.93 (RM300.9658) 10+ RM256.90 (RM272.314) 25+ RM242.26 (RM256.7956) more…

Buy

Associated Products