Low

PRO POWER  MC36413  HEAT SHRINK TUBING, 12.7MM ID, BLACK, 48", PK5

PRO POWER MC36413
Technical Data Sheet (94.02KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

I.D. Supplied - Metric:
12.7mm
I.D. Supplied - Imperial:
0.5"
Shrink Ratio:
2:1
Shrink Tubing / Boot Colour:
Black
Length - Imperial:
4ft
Length - Metric:
1.2m
I.D. Recovered Max - Metric:
6.35mm
I.D. Recovered Max - Imperial:
0.25"
Shrink Tubing / Boot Material:
Fluoroelastomer
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.308443

Associated Products

Similar Products