New to element14? Start here
2013/05/22

Spotted an Error? Print Page Share this page

PRO POWER - MWUSBUK1 BLACK - POWER SUPPLY, 5V, 5W, USB TO UK

PRO POWERMWUSBUK1 BLACK
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
PRO POWER
Order Code:
2100374
Manufacturer Part No:
MWUSBUK1 BLACK

Technical Data Sheet (160.65KB) EN
Technical Data Sheet (160.65KB) EN

Product Information
  • POWER SUPPLY, 5V, 5W, USB TO UK
  • Power Supply Output Type: Fixed
  • Input Voltage VAC: 100V to 240V
  • No. of Outputs: 1
  • Output Voltage Nom.: 5V
  • Output Current Max: 1A
  • Output Power Max: 5W
  • Output Connector: USB
  • External Depth: 48mm
  • External Width: 44mm
  • Plug Type: UK
  • Power Supply Type: Plug-In External

Availability

Availability: No Longer Stocked

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: RM28.33  

  1. Qty

Price

Qty List Price
1+  RM28.33
More : Get Quote
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Alternatives
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
MWUSBUK1

PRO POWER

POWER SUPPLY, 5V, 5W, USB TO UK

Power Supply Output Type:Fixed; Input Voltage VAC:100V to 240V; No. of Outputs:1; Output Voltage Nom.:5V; Output Current Max:1A;

UK 31
SG 31
Price
For: 1 Each
1+
RM27.89
MWUSB3UK BLACK

PRO POWER

PSU, USB, 5V, 2.1A, BLK, UK PLUG

Power Supply Output Type:Fixed; Input Voltage VAC:110V to 240V; No. of Outputs:1; Output Voltage Nom.:5V; Output Current Max:2.1A;

UK 903
SG 0
Price
For: 1 Each
1+
RM32.84
5+
RM31.68
RPUSB1.8

PRO SIGNAL

CABLE, USB A M - MICRO B M, 1.8M

Connector Type A:USB A Plug; Connector Type B:USB Micro B; Cable Length - Imperial:5.9ft; Cable Length - Metric:1.8m; Jacket Colour:Black;

UK 14311
SG 75
Price
For: 1 Each
1+
RM13.04
5+
RM11.65
25+
RM10.65
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
USB2-023

PRO SIGNAL

LEAD, USB2.0, A MALE-A FEMALE, 3M

Connector Type A:USB A Plug; Connector Type B:USB A Receptacle; Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Jacket Colour:Grey;

UK 125
SG 21
Price
For: 1 Each
1+
RM26.68
5+
RM25.60
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PRO POWER) OR (Power Supplies Switch Mode - External Plug In Adaptor) OR (MWUSBUK1 BLACK)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Product Accessories

1 Each
RM26.68

Alternatives

1 Each
RM27.89
PRO POWER MWUSB3UK BLACK
1 Each
RM32.84
1 Each
RM13.04

Customers Also Bought

RASPBERRY-PI RASPBRRY-MODB-512M
1 Each
RM111.00
MULTICOMP MC-RP001-CLR
1 Each
RM28.70
1 Each
RM13.04