Low

PRO POWER  PP000092  Wire, Black, Pink, 0.22 mm², 7 x 0.2mm, 328.084 ft, 100 m

PRO POWER PP000092
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP000092
Order Code:
2439840
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Material:
PVC
Jacket Colour:
Black, Pink
Wire Gauge:
-
Conductor Area CSA:
0.22mm²
Reel Length (Imperial):
328.084ft
Reel Length (Metric):
100m
No. of Max Strands x Strand Size:
7 x 0.2mm
Voltage Rating:
1kV
Conductor Material:
Tinned Copper
External Diameter:
1.2mm
Approval Specification:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.4

Associated Products