Low

PRO POWER  PP000648  Multicore Unscreened Cable, Retractile Coiled, Black, 3 Core, 3.61 ft, 1.1 m

PRO POWER PP000648
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
PP000648
Order Code:
2313120
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Black
No. of Cores:
3Core
Wire Gauge:
-
Conductor Area CSA:
-
Reel Length (Imperial):
3.61ft
Reel Length (Metric):
1.1m
No. of Max Strands x Strand Size:
-
Voltage Rating:
-
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
7mm
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.1

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.