Low

PRO POWER  PPSY7C2.50  Multicore Unscreened Cable, SY, Per M, Transparent, 7 Core, 2.5 mm²

PRO POWER PPSY7C2.50
Technical Data Sheet (157.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Transparent
No. of Cores:
7Core
Wire Gauge:
-
Conductor Area CSA:
2.5mm²
Reel Length (Imperial):
-
Reel Length (Metric):
-
No. of Max Strands x Strand Size:
-
Voltage Rating:
500V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
13.9mm
Product Range:
SY
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.473

Associated Products

Similar Products