Low

RB1803 - 

Grommet, Sealing, Cable Retention, 7 mm, 10 mm, TPR (Thermoplastic Rubber), 19 mm, 4 mm

RB1803 - Grommet, Sealing, Cable Retention, 7 mm, 10 mm, TPR (Thermoplastic Rubber), 19 mm, 4 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
RB1803
Order Code:
1909488
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cable Retention
:
7mm
:
10mm
:
TPR (Thermoplastic Rubber)
:
19mm
:
4mm
:
Black
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RB1803 is a black cable retention Grommet Sealing made of TPR (thermoplastic rubber) with 5.2Mpa minimum tensile strength.
  • -40 to 125°C Continuous use temperature range
  • Pro Power products are rated 4.5 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Related Searches

47 In stock

47 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
RM315.95 ( RM334.91  Inc. GST) RM 334.91
Price for:
Pack of 50
Multiple: 1 Minimum: 1
Quantity Price
1 + RM315.95 (RM334.91)
5 + RM311.28 (RM329.96)
10 + RM281.65 (RM298.55)
25 + RM265.60 (RM281.54)
50 + RM233.27 (RM247.27)
100 + RM221.09 (RM234.36)