Low

PRO POWER  SP64/1.2/YELLOW  Heat Shrink Tubing, Flame Retardant, 6.4 mm, 0.251 ", 2:1, Yellow, 3.94 ft, 1.2 m

PRO POWER SP64/1.2/YELLOW
Technical Data Sheet (165.43KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SP64/1.2/YELLOW is a yellow flexible flame-retarded Heat Shrink Tubing made of polyolefin and offers 2:1 shrink ratio.
  • 20kV/mm Minimum electric strength
  • 1.35 Maximum specific gravity

Product Information

I.D. Supplied - Metric:
6.4mm
I.D. Supplied - Imperial:
0.251"
Shrink Ratio:
2:1
Shrink Tubing / Boot Colour:
Yellow
Length - Imperial:
3.94ft
Length - Metric:
1.2m
I.D. Recovered Max - Metric:
3.2mm
I.D. Recovered Max - Imperial:
0.125"
Shrink Tubing / Boot Material:
PO (Polyolefin)
Product Range:
-
Cable Diameter Min:
3.2 mm
Fully Shrunk Diameter:
3.2 mm
Reel Length (Metric):
1.2 m
Body Material:
PO (Polyolefin)
Material:
Polyolefin
Operating Temperature Min:
-55 °C
Accessory Type:
Heat Shrink
Colour:
Yellow
I.D. Supplied:
6.4 mm
Internal Diameter:
6.4 mm
Shrink Type:
Heat
Cable Diameter Max:
6.4 mm
Length, Imperial:
3.94 ft
I.D. Max Recovered:
3.2 mm
Operating Temperature Max:
135 °C
Reel Length (Imperial):
3 ft
Shrink Temperature:
100 °C
SVHC:
To Be Advised
Unshrunk Diameter:
6.4 mm

Find similar products  grouped by common attribute

Applications

  • Safety;
  • Industrial

Legislation and Environmental

Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469090
Weight (kg):
.008

Associated Products

Similar Products