Low

PRO POWER  SPC35208  CABLE TIES

PRO POWER SPC35208
Technical Data Sheet (495.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Cable Tie Material:
Nylon (Polyamide)
Cable Tie Colour:
Natural
Cable Tie Length:
300mm
Cable Tie Width:
7.6mm
Cable Bundle Diameter Max:
80mm
Tensile Strength Pounds:
120lb
Tensile Strength N/m²:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
.419573

Alternatives

CABLE TIE, 295MM, PA6.6, 40LB, BLACK

HELLERMANNTYTON

7 in stock

Price for: Pack of 100

1+ RM155.21 (RM164.5226) 3+ RM152.93 (RM162.1058) 5+ RM149.68 (RM158.6608) 10+ RM105.90 (RM112.254) more…

Buy

CABLE TIE, 295MM, PA6.6, 40LB, NATURAL

HELLERMANNTYTON

10 in stock

Price for: Pack of 100

1+ RM141.11 (RM149.5766) 3+ RM139.07 (RM147.4142) 5+ RM136.10 (RM144.266) 10+ RM96.29 (RM102.0674) more…

Buy

CABLE TIE, 290MM, PA6.6, 30LB, NATURAL

HELLERMANNTYTON

10 in stock

Price for: Pack of 100

1+ RM134.72 (RM142.8032) 3+ RM127.98 (RM135.6588) 5+ RM121.45 (RM128.737) 10+ RM121.45 (RM128.737) more…

Buy

CABLE TIE, 290MM, PA6.6, 30LB, BLACK

HELLERMANNTYTON

5 in stock

Price for: Pack of 100

1+ RM146.50 (RM155.29) 3+ RM144.36 (RM153.0216) 5+ RM141.29 (RM149.7674) 10+ RM99.95 (RM105.947) more…

Buy

CABLE TIE, 300MM, PA6.6, 120LB, NATURAL

HELLERMANNTYTON

6 in stock

Price for: Pack of 50

1+ RM152.86 (RM162.0316) 3+ RM150.65 (RM159.689) 5+ RM147.44 (RM156.2864) 10+ RM104.31 (RM110.5686) more…

Buy

CABLE TIE, 300MM, PA6.6, 120LB, BLACK

HELLERMANNTYTON

6 in stock

Price for: Pack of 50

1+ RM168.14 (RM178.2284) 3+ RM165.72 (RM175.6632) 5+ RM162.20 (RM171.932) 10+ RM114.71 (RM121.5926) more…

Buy

CABLE TIE, 295MM, PA6.6, 40LB, NATURAL

HELLERMANNTYTON

2 in stock

Price for: Pack of 1000

1+ RM831.73 (RM881.6338) 3+ RM796.34 (RM844.1204) 5+ RM744.74 (RM789.4244) 10+ RM744.74 (RM789.4244) more…

Buy

CABLE TIE, 290MM, PA6.6, 30LB, BLACK

HELLERMANNTYTON

2 in stock

Price for: Pack of 1000

1+ RM879.73 (RM932.5138) 3+ RM842.30 (RM892.838) 5+ RM787.70 (RM834.962) 10+ RM787.70 (RM834.962) more…

Buy

CABLE TIE, 295MM, PA6.6, 40LB, BLACK

HELLERMANNTYTON

2 in stock

Price for: Pack of 1000

1+ RM915.22 (RM970.1332) 3+ RM876.27 (RM928.8462) 5+ RM819.49 (RM868.6594) 10+ RM819.49 (RM868.6594) more…

Buy

CABLE TIE, 290MM, PA6.6, 30LB, NATURAL

HELLERMANNTYTON

1 in stock

Price for: Pack of 1000

1+ RM799.38 (RM847.3428) 3+ RM765.37 (RM811.2922) 5+ RM715.78 (RM758.7268) 10+ RM715.78 (RM758.7268) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.