Low

PRO POWER  SPC35234  CABLE TIES

PRO POWER SPC35234
Technical Data Sheet (495.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Cable Tie Material:
Nylon (Polyamide)
Cable Tie Colour:
Black
Cable Tie Length:
160mm
Cable Tie Width:
4.8mm
Cable Bundle Diameter Max:
39mm
Tensile Strength Pounds:
50lb
Tensile Strength N/m²:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39169010
Weight (kg):
.129048

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.