Low

PRO POWER  SPC35256  CABLE TIES

PRO POWER SPC35256
Technical Data Sheet (495.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Cable Tie Material:
Nylon (Polyamide)
Cable Tie Colour:
Black
Cable Tie Length:
203mm
Cable Tie Width:
4.8mm
Cable Bundle Diameter Max:
52mm
Tensile Strength Pounds:
50lb
Tensile Strength N/m²:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
1.387993

Alternatives

CABLE TIE, 212MM, PA6.6, 40LB, BLACK

HELLERMANNTYTON

10 in stock

Price for: Pack of 100

1+ RM89.45 (RM94.817) 3+ RM84.99 (RM90.0894) 5+ RM80.67 (RM85.5102) 10+ RM80.67 (RM85.5102) more…

Buy

CABLE TIE, 212MM, PA6.6, 40LB, NATURAL

HELLERMANNTYTON

7 in stock

Price for: Pack of 100

1+ RM81.29 (RM86.1674) 3+ RM77.25 (RM81.885) 5+ RM73.31 (RM77.7086) 10+ RM73.31 (RM77.7086) more…

Buy

CABLE TIE, 212MM, PA6.6, 40LB, NATURAL

HELLERMANNTYTON

1 in stock

Price for: Pack of 1000

1+ RM401.97 (RM426.0882) 3+ RM396.13 (RM419.8978) 5+ RM387.70 (RM410.962) 10+ RM274.24 (RM290.6944) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.