Low

PRO POWER  SPC35297  WEATHER-RESISTANT CABLE TIES

PRO POWER SPC35297
Manufacturer:
PRO POWER PRO POWER
Manufacturer Part No:
SPC35297
Order Code:
1813291
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Cable Tie Material:
Nylon (Polyamide)
Cable Tie Colour:
Black
Cable Tie Length:
203mm
Cable Tie Width:
3.175mm
Cable Bundle Diameter Max:
53mm
Tensile Strength Pounds:
40lb
Tensile Strength N/m²:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39169010
Weight (kg):
.95708

Alternatives

CABLE TIE, 212MM, PA6.6, 40LB, NATURAL

HELLERMANNTYTON

7 in stock

Price for: Pack of 100

1+ RM81.29 (RM86.1674) 3+ RM77.25 (RM81.885) 5+ RM73.31 (RM77.7086) 10+ RM73.31 (RM77.7086) more…

Buy

CABLE TIE, 212MM, PA6.6, 40LB, BLACK

HELLERMANNTYTON

8 in stock

Price for: Pack of 100

1+ RM89.45 (RM94.817) 3+ RM84.99 (RM90.0894) 5+ RM80.67 (RM85.5102) 10+ RM80.67 (RM85.5102) more…

Buy

CABLE TIE, 212MM, PA6.6, 40LB, NATURAL

HELLERMANNTYTON

1 in stock

Price for: Pack of 1000

1+ RM469.11 (RM497.2566) 3+ RM462.81 (RM490.5786) 5+ RM453.71 (RM480.9326) 10+ RM331.32 (RM351.1992) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.