Low

PRO POWER  TY300-40X-100MC  Cable Tie, Black

PRO POWER TY300-40X-100MC
Technical Data Sheet (203.88KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Cable Tie Material:
-
Cable Tie Colour:
Black
Cable Tie Length:
-
Cable Tie Width:
-
Cable Bundle Diameter Max:
-
Tensile Strength Pounds:
-
Tensile Strength N/m²:
-
Product Range:
-
Cable Diameter Max:
76 mm
Material:
Nylon 6.6
Colour:
Black
External Length / Height:
200 mm
Approval Bodies:
UL
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39169010
Weight (kg):
.12

Alternatives

Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 203 mm, 3.6 mm, 52 mm

PRO POWER

156 in stock

Price for: Pack of 100

1+ RM15.95 (RM16.907) 5+ RM14.35 (RM15.211) 10+ RM12.97 (RM13.7482) 25+ RM11.94 (RM12.6564) more…

Buy

Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 290 mm, 3.5 mm, 76 mm

THOMAS & BETTS

318 in stock

Price for: Pack of 100

1+ RM19.60 (RM20.776) 10+ RM18.18 (RM19.2708) 25+ RM16.56 (RM17.5536) 50+ RM15.42 (RM16.3452)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.