Low

PRO SIGNAL  AV02509  Audio / Video Cable Assembly, SCART Plug, Phono (RCA) Plug, x 3, 9.8 ft, 3 m, Black

PRO SIGNAL AV02509
Technical Data Sheet (208.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type A:
SCART Plug
Connector Type B:
Phono (RCA) Plug, x 3
Cable Length - Imperial:
9.8ft
Cable Length - Metric:
3m
Jacket Colour:
Black
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85444290
Weight (kg):
.22459

Alternatives

Audio / Video Cable Assembly, SCART Plug, Phono (RCA) Plug, x 3, 4.9 ft, 1.5 m, Black

PRO SIGNAL

19 in stock

Price for: Each

1+ RM11.21 (RM11.8826) 5+ RM10.01 (RM10.6106) 25+ RM9.25 (RM9.805) 50+ RM8.50 (RM9.01) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.