Low

PRO SIGNAL  JR9775-2M BLACK CAB  Audio / Video Cable Assembly, D Subminiature H/D Plug, VGA, 15 Way

PRO SIGNAL JR9775-2M BLACK CAB
Technical Data Sheet (115.01KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type A:
D Subminiature H/D Plug, VGA, 15 Way
Connector Type B:
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial:
6.5ft
Cable Length - Metric:
2m
Jacket Colour:
Black
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85444290
Weight (kg):
.268

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.