Low

RADIALL  R112165000  RF / Coaxial Connector, SMC Coaxial, Right Angle Plug, Solder, 50 ohm, RG179, RG187, RG188, RG316

RADIALL R112165000
Technical Data Sheet (95.23KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
SMC Coaxial
Connector Body Style:
Right Angle Plug
Coaxial Termination:
Solder
Impedance:
50ohm
Coaxial Cable Types:
RG179, RG187, RG188, RG316
Contact Material:
Beryllium Copper
Contact Plating:
Gold Plated Contacts
Frequency Max:
10GHz
Connector Mounting:
Cable Mount
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.008

Alternatives

RF / Coaxial Connector, SMC Coaxial, Right Angle Plug, Solder, 50 ohm, RG174, Beryllium Copper

MULTICOMP

990 in stock

Price for: Each

1+ RM24.65 (RM26.129) 50+ RM23.35 (RM24.751) 100+ RM20.64 (RM21.8784) 250+ RM18.88 (RM20.0128) more…

Buy

Similar Products