Low

REAN  NYS352-B  CONNECTOR, RCA/PHONO, PLUG

REAN NYS352-B
Manufacturer:
REAN REAN
Manufacturer Part No:
NYS352-B
Order Code:
9548963
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
-
Gender:
Plug
Contact Plating:
Nickel Plated Contacts
Connector Body Material:
Metal Body
Connector Colour:
Black
External Diameter:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.011794

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.