Low

RICHCO  DLCBSM-6-01  PCB SUPPORT DUAL LOCK 9.5MM HIGH

RICHCO DLCBSM-6-01
Manufacturer:
RICHCO RICHCO
Manufacturer Part No:
DLCBSM-6-01
Order Code:
1909507
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

PCB Support Type:
Dual Side Lock-In Support
PCB Support Material:
Nylon 6.6 (Polyamide 6.6)
Height:
9.525mm
External Width:
3.175mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
.1

Alternatives

PCB SPACER SUPPORT, NYLON66, NATURAL

DURATOOL

855 in stock

Price for: Each

1+ RM0.48 (RM0.5088) 250+ RM0.43 (RM0.4558) 500+ RM0.41 (RM0.4346) 1000+ RM0.39 (RM0.4134) more…

Buy

PCB SUPPORT, DUAL LOCK, 9.5MM, PK50

DURATOOL

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Pack of 50

1+ RM41.75 (RM44.255) 25+ RM27.96 (RM29.6376) 50+ RM25.27 (RM26.7862) 100+ RM22.68 (RM24.0408) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.