Low

RICHCO  DLCBST-2-01  PCB MINI SUPPORT POST 3.2MM HIGH

RICHCO DLCBST-2-01
Technical Data Sheet (105.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

PCB Support Type:
Dual Side Lock-In Support
PCB Support Material:
Nylon 6.6 (Polyamide 6.6)
Height:
3.175mm
External Width:
2.54mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
.005897

Alternatives

PCB MINI SUPPORT POST, 3.2MM, PK50

DURATOOL

24 in stock

Price for: Pack of 50

1+ RM25.10 (RM26.606) 25+ RM16.80 (RM17.808) 50+ RM15.18 (RM16.0908) 100+ RM13.62 (RM14.4372) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.