Low

RICHCO  DLCBST-5-01  PCB MINI SUPPORT POST 7.9MM HIGH

RICHCO DLCBST-5-01
Manufacturer:
RICHCO RICHCO
Manufacturer Part No:
DLCBST-5-01
Order Code:
1909512
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

PCB Support Type:
Dual Side Lock-In Support
PCB Support Material:
Nylon 6.6 (Polyamide 6.6)
Height:
7.951mm
External Width:
2.54mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
.007257

Alternatives

PCB MINI SUPPORT POST, 7.9MM, PK50

DURATOOL

5 in stock

Price for: Pack of 50

1+ RM29.35 (RM31.111) 25+ RM19.64 (RM20.8184) 50+ RM17.73 (RM18.7938) 100+ RM15.94 (RM16.8964) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.