Low

RICHCO  DLSP-1-16M-01  PCB DUAL LOCK SUPPORT POST 16MM HIGH

RICHCO DLSP-1-16M-01
Manufacturer:
RICHCO RICHCO
Manufacturer Part No:
DLSP-1-16M-01
Order Code:
1909534
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

PCB Support Type:
Dual Side Lock-In Support
PCB Support Material:
Nylon 6.6 (Polyamide 6.6)
Height:
16mm
External Width:
4mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
.1

Alternatives

PCB Support, Dual Side Lock-In Support, Nylon 6.6, 16mm x 5.5mm

DURATOOL

2 in stock

Price for: Pack of 50

1+ RM42.69 (RM45.2514) 25+ RM28.55 (RM30.263) 50+ RM25.82 (RM27.3692) 100+ RM23.16 (RM24.5496) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.