Low

RICHCO  DLSP-1-18M-01  PCB DUAL LOCK SUPPORT POST 18MM HIGH

RICHCO DLSP-1-18M-01
Technical Data Sheet (32.45KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

PCB Support Type:
Dual Side Lock-In Support
PCB Support Material:
Nylon 6.6 (Polyamide 6.6)
Height:
18mm
External Width:
4mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
.019051

Alternatives

PCB Support, Dual Side Lock-In Support, Nylon 6.6, 18mm x 5.5mm

DURATOOL

3 in stock

Price for: Pack of 50

1+ RM43.31 (RM45.9086) 25+ RM28.97 (RM30.7082) 50+ RM26.20 (RM27.772) 100+ RM23.51 (RM24.9206) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.