Low

RICHCO  HTSA-M3-10-2  Standoff, Aluminium, Hex Male-Female, M3, 10 mm, HTSA Series

RICHCO HTSA-M3-10-2
Technical Data Sheet (24.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The HTSA-M3-10-2 is a M3 x 10mm hex threaded Male to Female Spacer, made of aluminium. This spacer features very lightweight as compared with steel and brass. Used with Richco plastic screws and nuts. Thermally and electrically conductive.
  • Corrosion-resistant

Product Information

Standoff Material:
Aluminium
Thread Size - Metric:
M3
Thread Size - Imperial:
-
Standoff Type:
Hex Male-Female
Body Length:
10mm
Product Range:
HTSA Series
External Width:
6 mm
Overall Length:
10 mm
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
76169990
Weight (kg):
.000907

Alternatives

Standoff, Zinc Plated, Steel, M3, Hex Male-Female, 10 mm, 05.13 Series

ETTINGER

871 in stock

Price for: Each

4+ RM1.58 (RM1.6748) 24+ RM1.24 (RM1.3144) 48+ RM1.09 (RM1.1554)

Buy

Standoff, Nickel Plated, Brass, M3, Hex Male-Female, 10 mm, 05.13 Series

ETTINGER

1,296 in stock

Price for: Each

4+ RM1.93 (RM2.0458) 24+ RM1.51 (RM1.6006) 48+ RM1.33 (RM1.4098)

Buy

Standoff, Aluminium, Hex Male-Female, M3, 10 mm, DTRH Series

DURATOOL

11 in stock

Price for: Pack of 50

1+ RM132.74 (RM140.7044) 10+ RM119.96 (RM127.1576) 25+ RM107.64 (RM114.0984) 50+ RM94.86 (RM100.5516)

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.