Low

RICHCO  HTSA-M6-30-2  Standoff, Aluminium, Hex Male-Female, M6, 30 mm, HTSA Series

RICHCO HTSA-M6-30-2
Technical Data Sheet (24.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Standoff Material:
Aluminium
Standoff Type:
Hex Male-Female
Thread Size - Metric:
M6
Thread Size - Imperial:
-
Body Length:
30mm
Product Range:
HTSA Series
External Width:
10 mm
Overall Length:
30 mm
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
76169990
Weight (kg):
.006895

Alternatives

Standoff, Nylon 6.6 (Polyamide 6.6), Hex Male-Female, M6, 32 mm, 9663 Series

SCHURTER

591 in stock

Price for: Each

1+ RM6.90 (RM7.314) 10+ RM6.32 (RM6.6992) 25+ RM5.78 (RM6.1268) 50+ RM5.31 (RM5.6286) more…

Buy

Standoff, Aluminium, Hex Male-Female, M6, 30 mm, DTRH Series

DURATOOL

3 in stock

Price for: Pack of 50

1+ RM201.16 (RM213.2296) 5+ RM195.11 (RM206.8166) 10+ RM189.07 (RM200.4142)

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.