Low

RICHCO  NSE 1207 M2.5 16  Set Screw, M2.5, 16 mm, Nylon 6.6 (Polyamide 6.6), Cheese Head Slotted

RICHCO NSE 1207 M2.5 16
Manufacturer:
RICHCO RICHCO
Manufacturer Part No:
NSE 1207 M2.5 16
Order Code:
1261855
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Thread Size - Imperial:
-
Thread Size - Metric:
M2.5
Screw Length:
16mm
Fastener Plating:
-
Fastener Material:
Nylon 6.6 (Polyamide 6.6)
Screw Head Style:
Cheese Head Slotted
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
.0002

Alternatives

SET SCREW, SLOTTED, CHEESE, M2.5 X 16MM

DURATOOL

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Pack of 100

1+ RM49.39 (RM52.3534) 25+ RM45.07 (RM47.7742) 50+ RM40.72 (RM43.1632) 100+ RM36.53 (RM38.7218) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.