Low

ROHM  2SC5876T106R  Bipolar (BJT) Single Transistor, High Speed, NPN, 60 V, 300 MHz, 200 mW, 500 mA, 180 hFE

ROHM 2SC5876T106R
Technical Data Sheet (929.26KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
60V
Transition Frequency ft:
300MHz
Power Dissipation Pd:
200mW
DC Collector Current:
500mA
DC Current Gain hFE:
180hFE
Transistor Case Style:
SOT-323
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412100
Weight (kg):
.000003

Associated Products