Low

ROTH ELEKTRONIK  RE315-HP  PCB, Eurocard, FR2, Epoxy Paper, 1.5mm, 100mm x 160mm

ROTH ELEKTRONIK RE315-HP
Technical Data Sheet (250.25KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • 37x56 Holes
  • Single-sided board
  • Covered with solderable lacquer

Product Information

Board Type:
Prototype Board
Board Material:
Epoxy Paper
Hole Diameter:
1mm
External Height:
100mm
External Width:
160mm
Board Thickness:
1.5mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85340019
Weight (kg):
.032

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.