Low

SAMTEC  HDAF-23-18.0-S-13-2..  Stacking Board Connector, 299 Contacts, Receptacle, 1.2 mm, Solder, 13 Rows

SAMTEC HDAF-23-18.0-S-13-2..
Technical Data Sheet (672.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
No. of Contacts:
299Contacts
Gender:
Receptacle
Pitch Spacing:
1.2mm
Contact Termination Type:
Solder
No. of Rows:
13Rows
Row Pitch:
2mm
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.