Low

SAMTEC  UPS-02-07.0-01-L-V  Board-To-Board Connector, UPS Series, 2 Contacts, Receptacle, 3.81 mm, Through Hole, 1 Rows

SAMTEC UPS-02-07.0-01-L-V
Technical Data Sheet (407.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
UPS Series
No. of Contacts:
2Contacts
Gender:
Receptacle
Pitch Spacing:
3.81mm
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Beryllium Copper
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.005

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.