Low

SANYO DENKI - SANACE FANS  9GA0412P6H001  AXIAL FAN, 40MM, 12V, 11.7CFM, 14dBA

SANYO DENKI - SANACE FANS 9GA0412P6H001
Technical Data Sheet (246.87KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
San Ace 40 GA Series
Supply Voltage:
12VDC
Fan Frame Size:
40mm
External Depth:
20mm
Flow Rate - Imperial:
11.7cu.ft/min
Flow Rate - Metric:
0.33m³/min
Noise Rating:
14dBA
Bearing Type:
Ball
Power Connection Type:
3 Lead Wires, Speed Control
Current Rating:
140 mA
Power Rating:
1.68 W
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145920
Weight (kg):
.108636

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.