Low

SANYO DENKI - SANACE FANS  9GV1224G401  AXIAL FAN, 120MM, 24V, 840MA

SANYO DENKI - SANACE FANS 9GV1224G401
Manufacturer Part No:
9GV1224G401
Order Code:
1908975
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
24VDC
Fan Frame Size:
120mm
External Depth:
25mm
Product Range:
San Ace 120 Series
Flow Rate - Imperial:
171cu.ft/min
Flow Rate - Metric:
4.83m³/min
Noise Rating:
58dBA
Bearing Type:
Ball
Power Connection Type:
3 Lead Wires, Speed Control
Current Rating:
840
Power Rating:
20.16
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84145925
Weight (kg):
.258098

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.