Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No13100043Copy
Order Code1343913
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeFixed
Output Power Max45W
Output Voltage Nom5V
Output Current Max9A
Product Range-
Input Voltage VAC90V AC to 264V AC
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 13100043 is a 5V/45w 1-output front-end Power Supply with fixed output. Wide range mains/line input voltage and single output voltage. Redundancy operation with integrated decoupling diode, active current share bus.
- Signalling output voltage
- Efficiency up to 80%
- 0 to 70°C Operating temperature range
- Convection cooled
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Fixed
Output Voltage Nom
5V
Product Range
-
SVHC
No SVHC (15-Jun-2015)
No. of Outputs
1 Output
Output Power Max
45W
Output Current Max
9A
Input Voltage VAC
90V AC to 264V AC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
