Low

SCHROFF  A16148CHSCFG  Plastic Enclosure, Wall Mount, Fibreglass, 370 mm, IP66, NEMA 13, 420 mm

SCHROFF A16148CHSCFG
Manufacturer:
SCHROFF SCHROFF
Manufacturer Part No:
A16148CHSCFG
Order Code:
1582253
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Enclosure Type:
Wall Mount
Enclosure Material:
Fibreglass
IP Rating:
IP66
NEMA Rating:
NEMA 13
External Height - Metric:
420mm
External Width - Metric:
370mm
External Depth - Metric:
219mm
Body Colour:
Grey
External Height - Imperial:
16.54"
External Width - Imperial:
14.57"
External Depth - Imperial:
8.62"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84879090
Weight (kg):
4.7

Alternatives

ENCLOSURE, INSTRUMENT, FIBERGLASS, GRAY

HAMMOND

3 in stock

Price for: Each

1+ RM757.97 (RM803.4482) 10+ RM682.21 (RM723.1426) 30+ RM619.26 (RM656.4156)

Buy

Associated Products