Low

SCHROFF  A864CHSCFG  Non Metallic Enclosure, IP66, NEMA 13, Wall Mount, 216 mm, 165 mm, 117 mm, PET (Polyester), Grey

SCHROFF A864CHSCFG
Technical Data Sheet (38.72KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Enclosure Type:
Wall Mount
Enclosure Material:
PET (Polyester)
Body Colour:
Grey
External Height - Metric:
216mm
External Width - Metric:
165mm
External Depth - Metric:
117mm
IP Rating:
IP66
NEMA Rating:
13
External Height - Imperial:
8.5"
External Width - Imperial:
6.5"
External Depth - Imperial:
4.61"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84879090
Weight (kg):
1.14