Low

SCHURTER  3403.0272.23  FUSE, SMD, 0.63A, TIME LAG

SCHURTER 3403.0272.23
Technical Data Sheet (365.50KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
UMT-H Series
Fuse Current:
630mA
Voltage Rating V AC:
277VAC
Voltage Rating V DC:
250VDC
Blow Characteristic:
Time Delay
Fuse Case Style:
SMD
Breaking Capacity Current AC:
1.5kA
Breaking Capacity Current DC:
1.5kA
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.