Low

SCHURTER  5123.1001.0.21  IEC Filter, 2 A, 250 VAC

SCHURTER 5123.1001.0.21
Technical Data Sheet (1.01MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
-
Voltage Rating:
250VAC
Current Rating:
2A
Filter Type:
-
Filter Terminals:
-
Inductance Min:
-
Leakage Current Max:
-
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.042

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.