Low

SCHURTER  CBE TA35-C124F100C  Thermal Circuit Breaker, Green, TA35 Series, 240 VAC, 60 VDC, 10 A, 2 Pole, Panel

SCHURTER CBE TA35-C124F100C
Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
CBE TA35-C124F100C
Order Code:
1503115
Product Range
TA35 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
TA35 Series
Voltage Rating V AC:
240VAC
Voltage Rating V DC:
60VDC
Current Rating:
10A
No. of Poles:
2 Pole
Circuit Breaker Mounting:
Panel
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85362010
Weight (kg):
.0311

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.