Low

GP2Y0D340K - 

Distance Measuring Sensor, Optoelectronic, 480 mm, Digital, 4.5 V to 5.5 V

GP2Y0D340K - Distance Measuring Sensor, Optoelectronic, 480 mm, Digital, 4.5 V to 5.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SHARP SHARP
Manufacturer Part No:
GP2Y0D340K
Order Code:
9707913
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The GP2Y0D340K from Sharp is a distance measuring sensor unit. This unit is composed of an integrated combination of PSD(position sensitive detector), IRED (infrared emitting diode) and signal processing circuit. The variety of the reflectivity of the object, environmental temperature and the operating duration are not influenced easily to the distance detection because of adopting the triangulation method. The output voltage of this sensor stays high in case an object exists in the specified distance range. So this sensor can also be used as proximity sensor. Typical applications include touch-less switch, sensor for energy saving and amusement equipment.
  • Detecting distance is typically 400mm
  • Digital output type
  • 15mm x 9.6mm x 8.7mm package size
  • Current consumption is typically 31mA
  • Supply voltage range from 4.5V to 5.5V
  • High speed measurement cycle of 8ms

Applications

Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation, Robotics

Footnotes

In order to stabilize power supply line, recommended to use a bypass capacitor of 47µF or more between VCC and GND.

Product Information

:
480mm
:
Digital
:
-
:
4.5V
:
5.5V
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

No Longer Manufactured

Alternatives Available

9707905 - Distance Measuring Sensor, Optoelectronic, 800 mm, Digital, 4.5 V to 5.5 V

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.