Low

WL100-P1439 - 

Photoelectric Sensor, W100 Series, Retroreflective, 6 m, PNP, 10 V to 30 V, Pre-wired

WL100-P1439 - Photoelectric Sensor, W100 Series, Retroreflective, 6 m, PNP, 10 V to 30 V, Pre-wired

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SICK SICK
Manufacturer Part No:
WL100-P1439
Order Code:
2311018
Product Range
WL100 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The WL100-P1439 is a Photoelectric Retro-reflective Sensor with dual lens. All necessary accessories (bracket and reflector) are included with delivery, reducing installation and procurement costs (depending on type).
  • Standard miniature housing with M3 threaded mounting holes
  • Optics with standard red LED or bright light LED
  • Polarizing filter
  • Light/dark switching and sensitivity adjustment via rotary switch possible
  • Highly visible light spot simplifies alignment
  • Less contamination due to high optical operating reserve
  • Polarization filter allows reliable detection of objects with shiny surfaces
  • M3 threaded mounting holes provide easy installation
  • Variants available for reliably detecting clear materials, attenuation 20%

Applications

Sensing & Instrumentation

Product Information

:
6m
:
Retroreflective
:
PNP
:
WL100 Series
:
Cable
:
10V
:
30V
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/30/18

Contact me when back in stock

RM434.60 ( RM434.60  Inc. GST) RM 434.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + RM434.60 (RM434.60)
5 + RM427.25 (RM427.25)
10 + RM413.23 (RM413.23)
20 + RM400.10 (RM400.10)
60 + RM393.87 (RM393.87)
200 + RM381.92 (RM381.92)
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.