Low

SILICON LABS  SI8410AD-A-IS  Digital Isolator, 1 Channel, 35 ns, 2.7 V, 5.5 V, WSOIC, 16 Pins

SILICON LABS SI8410AD-A-IS
Manufacturer Part No:
SI8410AD-A-IS
Order Code:
2423206
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
1 Channel
Propagation Delay:
35ns
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Interface Case Style:
WSOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000638

Similar Products