Low

SILICON LABS  C8051F041-GQ  8 Bit Microcontroller, Mixed Signal, C8051F04x, 25 MHz, 64 KB, 4.25 KB, 64 Pins, TQFP

SILICON LABS C8051F041-GQ
Technical Data Sheet (3.32MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The C8051F041-GQ is a highly integrated mixed-signal high-speed pipelined 8-bit ISP Flash Microcontroller featuring 8051-compatible CIP-51 core, featuring 64kB of in-system programmable flash memory, 4352 (4096 + 256) byte of on-chip RAM, two separate high speed ADC sub-systems (either 10/12-bit, 100kSPS or 8-bit, 500kSPS). These analog-intensive microcontrollers also include two separate 12-bit DACs and a ±60V PGA (programmable gain amplifier). With on-chip VDD monitor, watchdog timer and clock oscillator, the C8051F04x family of devices are truly stand-alone system-on-a-chip solutions. All analog and digital peripherals are enabled/disabled and configured by user firmware. The flash memory can be reprogrammed even in-circuit, providing non-volatile data storage and also allowing field upgrades of the 8051 firmware.
  • High-speed 8051 µC Core
  • Pipelined instruction architecture - Executes 70% of instruction set in 1 or 2 system clocks
  • Up to 25MIPS throughput with 25MHz clock
  • 20 Vectored Interrupt Sources
  • Three Analog comparators
  • Voltage reference
  • Precision VDD Monitor/Brown-out detector
  • On-chip debug circuitry facilitates full-speed, nonintrusive In-circuit/In-system debugging
  • Provides breakpoints, single-stepping, watchpoints, stack monitor
  • Inspect/Modify memory and registers
  • Superior performance to emulation systems using ICEChips, target pods and sockets
  • IEEE1149.1 compliant boundary scan
  • Bosch controller area network (CAN 2.0B), hardware SMBus™, SPI™ and two UART serial ports
  • Programmable 16-bit counter/timer array with 6 capture/compare modules
  • 5 General purpose 16-bit counter/timers
  • Dedicated watch-dog timer, bi-directional reset pin
  • 3 to 24.5MHz Internal programmable oscillator
  • External oscillator - Crystal, RC, C or clock
  • Real-time clock mode using Timer 2, 3, 4 or PCA
  • Multiple power saving sleep and shutdown modes

Product Information

Controller Family/Series:
C8051F04x
CPU Speed:
25MHz
Program Memory Size:
64KB
RAM Memory Size:
4.25KB
No. of Pins:
64Pins
MCU Case Style:
TQFP
No. of I/O's:
32I/O's
Embedded Interface Type:
CAN, I2C, SPI, UART
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
C8051F Microcontrollers
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000001

Alternatives

Associated Products