Low

SOLID STATE  1N3289A  STANDARD DIODE, 150A, 200V, DO-8

SOLID STATE 1N3289A
Manufacturer Part No:
1N3289A
Order Code:
1713214
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
200V
Forward Current If(AV):
150A
Forward Voltage VF Max:
1.1V
Diode Module Configuration:
Single
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.131356

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.