Low

SOLID STATE  1N4056  STANDARD DIODE, 275A, 1KV, DO-9

SOLID STATE 1N4056
Manufacturer Part No:
1N4056
Order Code:
1713223
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
1kV
Forward Current If(AV):
275A
Forward Voltage VF Max:
1.3V
Diode Module Configuration:
Single
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.242173

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.