Low

SOURIAU  JDXFD2T001MSN  CIRCULAR CONNECTOR, PLUG, 8 POSITION, CABLE

SOURIAU JDXFD2T001MSN
SOURIAU JDXFD2T001MSN
Technical Data Sheet (1.88MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

SOURIAU JDXFD2T001MSN
SOURIAU JDXFD2T001MSN

Product Information

Product Range:
JDX Hybrid Series
Circular Connector Shell Style:
Cable Mount Plug
No. of Contacts:
8Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
-
Connector Body Material:
Brass Body
Connector Body Plating:
-
Contact Material:
Brass
Contact Plating:
Gold
Gender:
Plug
Contact Gender:
Pin
Insert Arrangement:
-
Connector Shell Size:
2
Contact Termination Type:
Solder
Connector Mounting:
Cable Mount
Connector Type:
Circular Industrial
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.018108

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.