Low

STAEDTLER  317WP4  PEN, OHP, 0.8MM, PERM., 4PK

STAEDTLER 317WP4
Manufacturer:
STAEDTLER STAEDTLER
Manufacturer Part No:
317WP4
Order Code:
766501
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Slim barrelled, universal permanent marker pen for use on almost all smooth surfaces such as OHP film, glass, ceramic, plastic, metal and for marking CDs/DVDs etc. It is also etch resistant and therefore extremely useful in marking PCBs prior to etching.
  • DRY SAFE: can be left with the top off for up to 2 days without drying up
  • Permanent, neutral-smelling fast drying ink, light fast, waterproof and smudge proof
  • Nib: 0.8mm
  • Supplied in packs of 4

Product Information

Accessory Type:
-
For Use With:
-
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Contents

Contents: 1x Red, 1x Blue, 1x Green and 1x Black

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
96082000
Weight (kg):
.056

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.