Low

STMICROELECTRONICS  ESDALC6V1-5T6  ESD Protection Device, Array, UDFN, 6 Pins, 25 W

STMICROELECTRONICS ESDALC6V1-5T6
Technical Data Sheet (155.87KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Clamping Voltage Vc Max:
-
Diode Case Style:
UDFN
No. of Pins:
6Pins
Operating Voltage:
-
Power Dissipation Pd:
25W
Packaging:
Cut Tape
Product Range:
ESDAL Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.0001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.